
122358-10 | |
|---|---|
DigiKey Part Number | ARF2925-ND |
Manufacturer | |
Manufacturer Product Number | 122358-10 |
Description | CONN TNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-179, 188, 316 Double Braid, M17/152-RD316 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass, Phosphor Bronze | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,07000 Kč | 599,07 Kč |
| 10 | 509,13900 Kč | 5 091,39 Kč |
| 25 | 477,25920 Kč | 11 931,48 Kč |
| 50 | 454,48920 Kč | 22 724,46 Kč |
| 100 | 432,80870 Kč | 43 280,87 Kč |
| 300 | 400,56203 Kč | 120 168,61 Kč |
| 500 | 386,40436 Kč | 193 202,18 Kč |
| Unit Price without VAT: | 599,07000 Kč |
|---|---|
| Unit Price with VAT: | 724,87470 Kč |






