
122332 | |
|---|---|
DigiKey Part Number | ACX1112-ND |
Manufacturer | |
Manufacturer Product Number | 122332 |
Description | CONN TNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder Tag | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.18dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 78,49100 Kč | 784,91 Kč |
| 25 | 73,57680 Kč | 1 839,42 Kč |
| 50 | 70,05780 Kč | 3 502,89 Kč |
| 100 | 66,71270 Kč | 6 671,27 Kč |
| 300 | 61,73623 Kč | 18 520,87 Kč |
| 500 | 59,55116 Kč | 29 775,58 Kč |
| 1 000 | 56,71098 Kč | 56 710,98 Kč |
| 2 500 | 53,16391 Kč | 132 909,77 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |






