Cable Assembly Coaxial BNC to BNC Belden 179DT 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-35-M2.00

DigiKey Part Number
ARF2600-ND
Manufacturer
Manufacturer Product Number
115101-35-M2.00
Description
COAX CBL BNC TO BNC 6.6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 179DT 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
Belden 179DT
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1834,88000 Kč834,88 Kč
10709,56400 Kč7 095,64 Kč
25665,15800 Kč16 628,95 Kč
50633,42560 Kč31 671,28 Kč
100603,22000 Kč60 322,00 Kč
250565,50468 Kč141 376,17 Kč
Manufacturers Standard Package
Unit Price without VAT:834,88000 Kč
Unit Price with VAT:1 010,20480 Kč