Cable Assembly Coaxial BNC to BNC Belden 179DT 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-35-M1.00

DigiKey Part Number
ARF2599-ND
Manufacturer
Manufacturer Product Number
115101-35-M1.00
Description
COAX CBL BNC TO BNC 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 179DT 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
Belden 179DT
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1750,05000 Kč750,05 Kč
10637,39400 Kč6 373,94 Kč
25597,50240 Kč14 937,56 Kč
50568,99960 Kč28 449,98 Kč
100541,86390 Kč54 186,39 Kč
250507,98192 Kč126 995,48 Kč
Manufacturers Standard Package
Unit Price without VAT:750,05000 Kč
Unit Price with VAT:907,56050 Kč