Cable Assembly Coaxial BNC to BNC Belden 179DT 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-35-36.00

DigiKey Part Number
ARF2596-ND
Manufacturer
Manufacturer Product Number
115101-35-36.00
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 179DT 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
Belden 179DT
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1729,05000 Kč729,05 Kč
10619,58800 Kč6 195,88 Kč
25580,80480 Kč14 520,12 Kč
50553,10000 Kč27 655,00 Kč
100526,72430 Kč52 672,43 Kč
250493,78560 Kč123 446,40 Kč
Manufacturers Standard Package
Unit Price without VAT:729,05000 Kč
Unit Price with VAT:882,15050 Kč