Cable Assembly Coaxial BNC to BNC RG-59 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-20-M5.00

DigiKey Part Number
ACX2403-ND
Manufacturer
Manufacturer Product Number
115101-20-M5.00
Description
COAX CBL BNC TO BNC 16.4'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
196.9" (5.0m) 16.4'
Cable Type
RG-59
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1753,20000 Kč753,20 Kč
10640,20800 Kč6 402,08 Kč
25600,13120 Kč15 003,28 Kč
50571,50260 Kč28 575,13 Kč
100544,24930 Kč54 424,93 Kč
250510,21612 Kč127 554,03 Kč
Manufacturers Standard Package
Unit Price without VAT:753,20000 Kč
Unit Price with VAT:911,37200 Kč