
115101-20-M2.00 | |
|---|---|
DigiKey Part Number | ACX2401-ND |
Manufacturer | |
Manufacturer Product Number | 115101-20-M2.00 |
Description | COAX CBL BNC TO BNC 6.6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,23000 Kč | 539,23 Kč |
| 10 | 458,23900 Kč | 4 582,39 Kč |
| 25 | 429,53520 Kč | 10 738,38 Kč |
| 50 | 409,04100 Kč | 20 452,05 Kč |
| 100 | 389,53180 Kč | 38 953,18 Kč |
| 250 | 365,16948 Kč | 91 292,37 Kč |
| 500 | 347,76258 Kč | 173 881,29 Kč |
| Unit Price without VAT: | 539,23000 Kč |
|---|---|
| Unit Price with VAT: | 652,46830 Kč |

