
115101-20-M1.50 | |
|---|---|
DigiKey Part Number | ACX2400-ND |
Manufacturer | |
Manufacturer Product Number | 115101-20-M1.50 |
Description | COAX CBL BNC TO BNC 4.9' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,16000 Kč | 483,16 Kč |
| 10 | 410,70000 Kč | 4 107,00 Kč |
| 25 | 384,96880 Kč | 9 624,22 Kč |
| 50 | 366,59980 Kč | 18 329,99 Kč |
| 100 | 349,11270 Kč | 34 911,27 Kč |
| 250 | 327,27820 Kč | 81 819,55 Kč |
| 500 | 311,67878 Kč | 155 839,39 Kč |
| Unit Price without VAT: | 483,16000 Kč |
|---|---|
| Unit Price with VAT: | 584,62360 Kč |

