
115101-20-72.00 | |
|---|---|
DigiKey Part Number | ACX1813-ND |
Manufacturer | |
Manufacturer Product Number | 115101-20-72.00 |
Description | COAX CABLE BNC TO BNC 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,47000 Kč | 506,47 Kč |
| 10 | 430,48000 Kč | 4 304,80 Kč |
| 25 | 403,52280 Kč | 10 088,07 Kč |
| 50 | 384,26340 Kč | 19 213,17 Kč |
| 100 | 365,93630 Kč | 36 593,63 Kč |
| 250 | 343,04852 Kč | 85 762,13 Kč |
| 500 | 326,69696 Kč | 163 348,48 Kč |
| Unit Price without VAT: | 506,47000 Kč |
|---|---|
| Unit Price with VAT: | 612,82870 Kč |







