Cable Assembly Coaxial BNC to BNC RG-59 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-20-300

DigiKey Part Number
ACX1808-ND
Manufacturer
Manufacturer Product Number
115101-20-300
Description
COAX CBL BNC TO BNC 25'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
300.0" (7.6m) 25.0'
Cable Type
RG-59
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1872,47000 Kč872,47 Kč
10741,46000 Kč7 414,60 Kč
25695,05880 Kč17 376,47 Kč
50661,90320 Kč33 095,16 Kč
100630,34110 Kč63 034,11 Kč
250590,92992 Kč147 732,48 Kč
Manufacturers Standard Package
Unit Price without VAT:872,47000 Kč
Unit Price with VAT:1 055,68870 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 103
Unit Price: 432,98000 Kč
COAX CBL BNC TO BNC 10'
In-Stock: 609
Unit Price: 605,79000 Kč
COAX CBL BNC TO BNC 100'
In-Stock: 0
Unit Price: 1 695,89920 Kč
COAX CBL BNC TO BNC 15'
In-Stock: 18
Unit Price: 695,45000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 103
Unit Price: 377,96000 Kč