
115101-01-M3.00 | |
|---|---|
DigiKey Part Number | 115-115101-01-M3.00-ND |
Manufacturer | |
Manufacturer Product Number | 115101-01-M3.00 |
Description | COAX CBL BNC TO BNC 9.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,53000 Kč | 890,53 Kč |
| 10 | 756,83100 Kč | 7 568,31 Kč |
| 25 | 709,46360 Kč | 17 736,59 Kč |
| 50 | 675,62320 Kč | 33 781,16 Kč |
| 100 | 643,40600 Kč | 64 340,60 Kč |
| 250 | 603,17680 Kč | 150 794,20 Kč |
| Unit Price without VAT: | 890,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 077,54130 Kč |


