
112713-10 | |
|---|---|
DigiKey Part Number | 112713-10-ND |
Manufacturer | |
Manufacturer Product Number | 112713-10 |
Description | BNC CAP FOR FEMALE CONNECTOR, WI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | BNC Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 217,09800 Kč | 2 170,98 Kč |
| 25 | 203,49600 Kč | 5 087,40 Kč |
| 50 | 193,78220 Kč | 9 689,11 Kč |
| 100 | 184,53250 Kč | 18 453,25 Kč |
| 300 | 170,77743 Kč | 51 233,23 Kč |
| 500 | 164,73770 Kč | 82 368,85 Kč |
| 1 000 | 156,88404 Kč | 156 884,04 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |

