
112661 | |
|---|---|
DigiKey Part Number | ACX1655-ND |
Manufacturer | |
Manufacturer Product Number | 112661 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112661 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 2 |
Packaging Bag | Features Board Lock |
Part Status Active | Housing Color Black, Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Zinc Die Cast |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,53000 Kč | 339,53 Kč |
| 10 | 288,49400 Kč | 2 884,94 Kč |
| 25 | 270,42080 Kč | 6 760,52 Kč |
| 50 | 257,51540 Kč | 12 875,77 Kč |
| 100 | 245,22730 Kč | 24 522,73 Kč |
| 300 | 226,95093 Kč | 68 085,28 Kč |
| 500 | 218,92644 Kč | 109 463,22 Kč |
| 1 000 | 208,49056 Kč | 208 490,56 Kč |
| Unit Price without VAT: | 339,53000 Kč |
|---|---|
| Unit Price with VAT: | 410,83130 Kč |


