BNC Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
112653
112653

112653

DigiKey Part Number
ACX1984-ND
Manufacturer
Manufacturer Product Number
112653
Description
CONN BNC RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
112653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Insertion Loss
0.2dB
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1289,98000 Kč289,98 Kč
10246,49600 Kč2 464,96 Kč
25231,06200 Kč5 776,55 Kč
50220,02960 Kč11 001,48 Kč
100209,53060 Kč20 953,06 Kč
300193,91373 Kč58 174,12 Kč
500187,05606 Kč93 528,03 Kč
1 000178,13947 Kč178 139,47 Kč
Manufacturers Standard Package
Unit Price without VAT:289,98000 Kč
Unit Price with VAT:350,87580 Kč