112562 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 199
Unit Price: 219,22000 Kč
Datasheet

Similar


Pomona Electronics
In Stock: 0
Unit Price: 268,56400 Kč
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112562

DigiKey Part Number
ACX1012-ND
Manufacturer
Manufacturer Product Number
112562
Description
CONN BNC PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Not For New Designs
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1245,89000 Kč245,89 Kč
10208,99300 Kč2 089,93 Kč
25195,91120 Kč4 897,78 Kč
50186,55460 Kč9 327,73 Kč
100177,65150 Kč17 765,15 Kč
300164,40873 Kč49 322,62 Kč
500158,59412 Kč79 297,06 Kč
1 000151,03336 Kč151 033,36 Kč
Manufacturers Standard Package
Unit Price without VAT:245,89000 Kč
Unit Price with VAT:297,52690 Kč