Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

112446-12G

DigiKey Part Number
ARF3168-ND
Manufacturer
Manufacturer Product Number
112446-12G
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
12 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Isolated
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1492,82000 Kč492,82 Kč
10418,82600 Kč4 188,26 Kč
25392,59560 Kč9 814,89 Kč
50373,86100 Kč18 693,05 Kč
100356,02740 Kč35 602,74 Kč
250333,75816 Kč83 439,54 Kč
500317,85092 Kč158 925,46 Kč
Manufacturers Standard Package
Unit Price without VAT:492,82000 Kč
Unit Price with VAT:596,31220 Kč