



112438 | |
|---|---|
DigiKey Part Number | ACX1055-ND |
Manufacturer | |
Manufacturer Product Number | 112438 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 112438 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 2 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNCC-BA-JJ-75 | TYCLON | 1 167 | 4912-BNCC-BA-JJ-75-ND | 133,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,76500 Kč | 1 187,65 Kč |
| 25 | 111,32280 Kč | 2 783,07 Kč |
| 50 | 106,00220 Kč | 5 300,11 Kč |
| 100 | 100,94160 Kč | 10 094,16 Kč |
| 250 | 94,62288 Kč | 23 655,72 Kč |
| 500 | 90,10914 Kč | 45 054,57 Kč |
| 1 000 | 85,81232 Kč | 85 812,32 Kč |
| 2 500 | 80,44611 Kč | 201 115,28 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |





