
112434 | |
|---|---|
DigiKey Part Number | ACX1844-ND |
Manufacturer | |
Manufacturer Product Number | 112434 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 112434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,71000 Kč | 218,71 Kč |
| 10 | 185,78700 Kč | 1 857,87 Kč |
| 25 | 174,14240 Kč | 4 353,56 Kč |
| 50 | 156,58680 Kč | 7 829,34 Kč |
| 100 | 135,19360 Kč | 13 519,36 Kč |
| 250 | 130,80808 Kč | 32 702,02 Kč |
| 500 | 128,66812 Kč | 64 334,06 Kč |
| Unit Price without VAT: | 218,71000 Kč |
|---|---|
| Unit Price with VAT: | 264,63910 Kč |



