
112348 | |
|---|---|
DigiKey Part Number | ACX1817-ND |
Manufacturer | |
Manufacturer Product Number | 112348 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Clamp, 1 Gasket, 1 Top Hat, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,36000 Kč | 99,36 Kč |
| 10 | 84,46600 Kč | 844,66 Kč |
| 25 | 79,17080 Kč | 1 979,27 Kč |
| 50 | 75,38800 Kč | 3 769,40 Kč |
| 100 | 71,78640 Kč | 7 178,64 Kč |
| 300 | 66,43103 Kč | 19 929,31 Kč |
| 500 | 64,08016 Kč | 32 040,08 Kč |
| 1 000 | 61,02378 Kč | 61 023,78 Kč |
| 2 500 | 57,20710 Kč | 143 017,75 Kč |
| Unit Price without VAT: | 99,36000 Kč |
|---|---|
| Unit Price with VAT: | 120,22560 Kč |


