1.0/2.3 Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-692-04

DigiKey Part Number
ARF2883-ND
Manufacturer
Manufacturer Product Number
102-692-04
Description
CONN 1.0/2.3 RCPT STR 50 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.0/2.3 Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
102-692-04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 155°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,61000 Kč269,61 Kč
10229,08800 Kč2 290,88 Kč
25214,73400 Kč5 368,35 Kč
50204,48280 Kč10 224,14 Kč
100194,72290 Kč19 472,29 Kč
250182,53896 Kč45 634,74 Kč
500173,83530 Kč86 917,65 Kč
1 000165,54781 Kč165 547,81 Kč
Manufacturers Standard Package
Unit Price without VAT:269,61000 Kč
Unit Price with VAT:326,22810 Kč