095Z820-161-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095Z820-161-012

DigiKey Part Number
115-095Z820-161-012-ND
Manufacturer
Manufacturer Product Number
095Z820-161-012
Description
COAX CBL SMA TO FAKRA III 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Fakra III RG-174 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Fakra III
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra III (Gen 3.0) Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1482,26000 Kč482,26 Kč
10409,88600 Kč4 098,86 Kč
25381,40080 Kč9 535,02 Kč
50356,86480 Kč17 843,24 Kč
100335,34330 Kč33 534,33 Kč
250309,23712 Kč77 309,28 Kč
500305,75126 Kč152 875,63 Kč
Manufacturers Standard Package
Unit Price without VAT:482,26000 Kč
Unit Price with VAT:583,53460 Kč