Cable Assembly Coaxial Fakra to Fakra RG-174 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095FJZFPZAHM100

DigiKey Part Number
115-095FJZFPZAHM100-ND
Manufacturer
Manufacturer Product Number
095FJZFPZAHM100
Description
COAX CBL FAKRA TO FAKRA 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
Fakra to Fakra
1st Connector
Fakra Gen 3.5 Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra II (Gen 2.0) Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded, Z Code
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1621,96000 Kč621,96 Kč
10528,54100 Kč5 285,41 Kč
25495,44360 Kč12 386,09 Kč
50471,80820 Kč23 590,41 Kč
100449,30470 Kč44 930,47 Kč
250421,20644 Kč105 301,61 Kč
500401,13278 Kč200 566,39 Kč
Manufacturers Standard Package
Unit Price without VAT:621,96000 Kč
Unit Price with VAT:752,57160 Kč