
095-909-189M100 | |
|---|---|
DigiKey Part Number | 115-095-909-189M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-909-189M100 |
Description | COAX CBL RP-TNC TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to N-Type LMR 240 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-TNC to N-Type | |
1st Connector | RP-TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 942,11000 Kč | 1 942,11 Kč |
| 10 | 1 650,80000 Kč | 16 508,00 Kč |
| 25 | 1 547,51920 Kč | 38 687,98 Kč |
| 50 | 1 473,74460 Kč | 73 687,23 Kč |
| 100 | 1 403,50000 Kč | 140 350,00 Kč |
| Unit Price without VAT: | 1 942,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 349,95310 Kč |

