Cable Assembly Coaxial N-Type to QMA LMR 240 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-909-188M025

DigiKey Part Number
115-095-909-188M025-ND
Manufacturer
Manufacturer Product Number
095-909-188M025
Description
COAX CBL N-TYPE TO QMA 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to QMA LMR 240 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
9.843" (250.00mm)
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to QMA
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
QMA Plug, Right Angle
Operating Temperature
-65°C ~ 165°C
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
251 453,54880 Kč36 338,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 453,54880 Kč
Unit Price with VAT:1 758,79405 Kč
Assembly Component