
095-909-174-036 | |
|---|---|
DigiKey Part Number | ARF3457-ND |
Manufacturer | |
Manufacturer Product Number | 095-909-174-036 |
Description | COAX CBL N-TYPE TO N-TYPE 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 557,35000 Kč | 2 557,35 Kč |
| 10 | 2 173,94400 Kč | 21 739,44 Kč |
| 25 | 2 037,95680 Kč | 50 948,92 Kč |
| 50 | 1 940,81580 Kč | 97 040,79 Kč |
| 100 | 1 875,90880 Kč | 187 590,88 Kč |
| Unit Price without VAT: | 2 557,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 094,39350 Kč |

