
095-909-173M10L | |
|---|---|
DigiKey Part Number | 095-909-173M10L-ND |
Manufacturer | |
Manufacturer Product Number | 095-909-173M10L |
Description | COAX CBL N-TYPE TO N-TYPE 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 515,20000 Kč | 4 515,20 Kč |
| 10 | 3 838,43400 Kč | 38 384,34 Kč |
| 25 | 3 598,44400 Kč | 89 961,10 Kč |
| 50 | 3 493,27760 Kč | 174 663,88 Kč |
| Unit Price without VAT: | 4 515,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 463,39200 Kč |

