
095-909-173-072 | |
|---|---|
DigiKey Part Number | ARF3452-ND |
Manufacturer | |
Manufacturer Product Number | 095-909-173-072 |
Description | COAX CBL N-TYPE TO N-TYPE 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 613,83000 Kč | 2 613,83 Kč |
| 10 | 2 222,00800 Kč | 22 220,08 Kč |
| 25 | 2 083,02680 Kč | 52 075,67 Kč |
| 50 | 1 983,73560 Kč | 99 186,78 Kč |
| 100 | 1 921,31700 Kč | 192 131,70 Kč |
| Unit Price without VAT: | 2 613,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 162,73430 Kč |

