
095-909-168-072 | |
|---|---|
DigiKey Part Number | 115-095-909-168-072-ND |
Manufacturer | |
Manufacturer Product Number | 095-909-168-072 |
Description | COAX CBL SMA TO N-TYPE 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 659,94000 Kč | 6 659,94 Kč |
| 10 | 5 662,00600 Kč | 56 620,06 Kč |
| 25 | 5 343,73080 Kč | 133 593,27 Kč |
| Unit Price without VAT: | 6 659,94000 Kč |
|---|---|
| Unit Price with VAT: | 8 058,52740 Kč |

