
095-909-164M100 | |
|---|---|
DigiKey Part Number | 115-095-909-164M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-909-164M100 |
Description | COAX CBL N-TYPE TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 148,92000 Kč | 5 148,92 Kč |
| 10 | 4 377,28500 Kč | 43 772,85 Kč |
| 25 | 4 103,58880 Kč | 102 589,72 Kč |
| 50 | 4 032,92620 Kč | 201 646,31 Kč |
| Unit Price without VAT: | 5 148,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 230,19320 Kč |

