Cable Assembly Coaxial SMA to SMA RG-188 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-601-006

DigiKey Part Number
115-095-902-601-006-ND
Manufacturer
Manufacturer Product Number
095-902-601-006
Description
SMA STRAIGHT PLUG TO SMA STRAIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-188 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-188
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Natural
Features
-
Operating Temperature
-55°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1742,91000 Kč742,91 Kč
10631,47300 Kč6 314,73 Kč
25591,94200 Kč14 798,55 Kč
50563,70400 Kč28 185,20 Kč
100536,82230 Kč53 682,23 Kč
300496,83157 Kč149 049,47 Kč
Manufacturers Standard Package
Unit Price without VAT:742,91000 Kč
Unit Price with VAT:898,92110 Kč