New at DigiKey
Cable Assembly Coaxial SMA to SMA TFC-302LL 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-597M300

DigiKey Part Number
115-095-902-597M300-ND
Manufacturer
Manufacturer Product Number
095-902-597M300
Description
SMA STRAIGHT PLUG TO SMA STRAIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA TFC-302LL 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
118.1" (3.0m) 9.8'
Cable Type
TFC-302LL
Cable Impedance
50 Ohms
Frequency - Max
12 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1934,41000 Kč934,41 Kč
10794,20700 Kč7 942,07 Kč
25744,49680 Kč18 612,42 Kč
50708,98480 Kč35 449,24 Kč
100675,17810 Kč67 517,81 Kč
250632,96540 Kč158 241,35 Kč
Manufacturers Standard Package
Unit Price without VAT:934,41000 Kč
Unit Price with VAT:1 130,63610 Kč