
095-902-596-400 | |
|---|---|
DigiKey Part Number | 115-095-902-596-400-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-596-400 |
Description | SMA STRAIGHT PLUG TO MHF-1-LK RI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to SMA 1.13mm OD Coaxial Cable 15.75" (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | AMC4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 15.75" (400.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,29000 Kč | 477,29 Kč |
| 10 | 405,61300 Kč | 4 056,13 Kč |
| 25 | 380,20040 Kč | 9 505,01 Kč |
| 50 | 362,06180 Kč | 18 103,09 Kč |
| 100 | 344,78870 Kč | 34 478,87 Kč |
| 250 | 323,22288 Kč | 80 805,72 Kč |
| 500 | 307,81520 Kč | 153 907,60 Kč |
| Unit Price without VAT: | 477,29000 Kč |
|---|---|
| Unit Price with VAT: | 577,52090 Kč |



