Cable Assembly Coaxial SMA to N-Type RG-316 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-531M300

DigiKey Part Number
115-095-902-531M300-ND
Manufacturer
Manufacturer Product Number
095-902-531M300
Description
COAX CBL SMA TO N-TYPE 9.8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-316 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
118.1" (3.0m) 9.8'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 499,26000 Kč1 499,26 Kč
101 274,32700 Kč12 743,27 Kč
251 194,58480 Kč29 864,62 Kč
501 137,61280 Kč56 880,64 Kč
1001 083,39180 Kč108 339,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 499,26000 Kč
Unit Price with VAT:1 814,10460 Kč