Cable Assembly Coaxial SMA to N-Type RG-316 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-531M200

DigiKey Part Number
115-095-902-531M200-ND
Manufacturer
Manufacturer Product Number
095-902-531M200
Description
COAX CBL SMA TO N-TYPE 6.6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-316 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 232,37000 Kč1 232,37 Kč
101 047,46400 Kč10 474,64 Kč
25981,91680 Kč24 547,92 Kč
50935,08720 Kč46 754,36 Kč
100890,50630 Kč89 050,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 232,37000 Kč
Unit Price with VAT:1 491,16770 Kč