
095-902-531-036 | |
|---|---|
DigiKey Part Number | 115-095-902-531-036-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-531-036 |
Description | COAX CBL SMA TO N-TYPE 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,30000 Kč | 936,30 Kč |
| 10 | 795,74000 Kč | 7 957,40 Kč |
| 25 | 745,93280 Kč | 18 648,32 Kč |
| 50 | 710,34560 Kč | 35 517,28 Kč |
| 100 | 676,48000 Kč | 67 648,00 Kč |
| 250 | 634,18244 Kč | 158 545,61 Kč |
| Unit Price without VAT: | 936,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,92300 Kč |

