
095-902-531-016 | |
|---|---|
DigiKey Part Number | 115-095-902-531-016-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-531-016 |
Description | COAX CBL SMA TO N-TYPE 16" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-316 16.00" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 16.00" (406.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,20000 Kč | 774,20 Kč |
| 10 | 657,95100 Kč | 6 579,51 Kč |
| 25 | 616,77840 Kč | 15 419,46 Kč |
| 50 | 587,35180 Kč | 29 367,59 Kč |
| 100 | 559,34260 Kč | 55 934,26 Kč |
| 250 | 524,37044 Kč | 131 092,61 Kč |
| Unit Price without VAT: | 774,20000 Kč |
|---|---|
| Unit Price with VAT: | 936,78200 Kč |

