Cable Assembly Coaxial SMA to N-Type RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-531-006

DigiKey Part Number
115-095-902-531-006-ND
Manufacturer
Manufacturer Product Number
095-902-531-006
Description
COAX CBL SMA TO N-TYPE 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1626,79000 Kč626,79 Kč
10532,65600 Kč5 326,56 Kč
25499,31560 Kč12 482,89 Kč
50475,49140 Kč23 774,57 Kč
100452,81350 Kč45 281,35 Kč
250424,49472 Kč106 123,68 Kč
500404,26568 Kč202 132,84 Kč
Manufacturers Standard Package
Unit Price without VAT:626,79000 Kč
Unit Price with VAT:758,41590 Kč