
095-902-530-018 | |
|---|---|
DigiKey Part Number | 115-095-902-530-018-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-530-018 |
Description | COAX CBL SMA TO N-TYPE 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-142 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 138,72000 Kč | 1 138,72 Kč |
| 10 | 967,96600 Kč | 9 679,66 Kč |
| 25 | 907,38240 Kč | 22 684,56 Kč |
| 50 | 864,10960 Kč | 43 205,48 Kč |
| 100 | 822,90950 Kč | 82 290,95 Kč |
| 250 | 774,30124 Kč | 193 575,31 Kč |
| Unit Price without VAT: | 1 138,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 377,85120 Kč |


