
095-902-526M100 | |
|---|---|
DigiKey Part Number | 115-095-902-526M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-526M100 |
Description | COAX CBL SMA TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,70000 Kč | 742,70 Kč |
| 10 | 631,15800 Kč | 6 311,58 Kč |
| 25 | 591,64800 Kč | 14 791,20 Kč |
| 50 | 563,42260 Kč | 28 171,13 Kč |
| 100 | 536,55560 Kč | 53 655,56 Kč |
| 250 | 503,00456 Kč | 125 751,14 Kč |
| Unit Price without VAT: | 742,70000 Kč |
|---|---|
| Unit Price with VAT: | 898,66700 Kč |

