Cable Assembly Coaxial SMA to SMA LMR 240 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-480-006

DigiKey Part Number
ARF2829-ND
Manufacturer
Manufacturer Product Number
095-902-480-006
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
LMR 240
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25810,12800 Kč20 253,20 Kč
Unit Price without VAT:810,12800 Kč
Unit Price with VAT:980,25488 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: 943,31400 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 1 028,15440 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 7
Unit Price: 1 094,21000 Kč
COAX CBL SMA TO SMA 9.8"
In-Stock: 0
Unit Price: 927,33040 Kč
COAX CBL SMA TO SMA 3.3'
In-Stock: 0
Unit Price: 1 470,55720 Kč