Image for 095-902-479M100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-479M100

DigiKey Part Number
ARF2828-ND
Manufacturer
Manufacturer Product Number
095-902-479M100
Description
COAX CBL SMA TO SMA 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
LMR 240
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 336,73000 Kč1 336,73 Kč
101 136,16000 Kč11 361,60 Kč
251 065,06880 Kč26 626,72 Kč
501 014,27480 Kč50 713,74 Kč
100965,92480 Kč96 592,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 336,73000 Kč
Unit Price with VAT:1 617,44330 Kč