
095-902-479-036 | |
|---|---|
DigiKey Part Number | ARF2826-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-479-036 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 307,13000 Kč | 1 307,13 Kč |
| 10 | 1 111,00400 Kč | 11 110,04 Kč |
| 25 | 1 041,50080 Kč | 26 037,52 Kč |
| 50 | 991,83220 Kč | 49 591,61 Kč |
| 100 | 944,54670 Kč | 94 454,67 Kč |
| Unit Price without VAT: | 1 307,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 581,62730 Kč |

