
095-902-479-006 | |
|---|---|
DigiKey Part Number | ARF2823-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-479-006 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,95000 Kč | 1 092,95 Kč |
| 10 | 928,88900 Kč | 9 288,89 Kč |
| 25 | 870,74520 Kč | 21 768,63 Kč |
| 50 | 829,21940 Kč | 41 460,97 Kč |
| 100 | 789,68230 Kč | 78 968,23 Kč |
| 250 | 740,31556 Kč | 185 078,89 Kč |
| Unit Price without VAT: | 1 092,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 322,46950 Kč |

