Cable Assembly Coaxial SMA to SMP TFlex-405 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-459-008

DigiKey Part Number
ARF2558-ND
Manufacturer
Manufacturer Product Number
095-902-459-008
Description
COAX CABLE SMA TO SMP 8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP TFlex-405 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMP
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
8.000" (203.20mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 314,47000 Kč1 314,47 Kč
101 117,24100 Kč11 172,41 Kč
251 047,32160 Kč26 183,04 Kč
50997,37980 Kč49 868,99 Kč
100949,82980 Kč94 982,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 314,47000 Kč
Unit Price with VAT:1 590,50870 Kč