Cable Assembly Coaxial SMA to SMP TFlex-405 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-459-007

DigiKey Part Number
ARF2557-ND
Manufacturer
Manufacturer Product Number
095-902-459-007
Description
COAX CABLE SMA TO SMP 7"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP TFlex-405 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMP
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.000" (177.80mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 289,07000 Kč1 289,07 Kč
101 095,61300 Kč10 956,13 Kč
251 027,04560 Kč25 676,14 Kč
50978,07000 Kč48 903,50 Kč
100931,43980 Kč93 143,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 289,07000 Kč
Unit Price with VAT:1 559,77470 Kč