
095-902-459-005 | |
|---|---|
DigiKey Part Number | ARF2555-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-459-005 |
Description | COAX CABLE SMA TO SMP 5" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.000" (127.00mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 233,84000 Kč | 1 233,84 Kč |
| 10 | 1 048,66100 Kč | 10 486,61 Kč |
| 25 | 983,03400 Kč | 24 575,85 Kč |
| 50 | 936,14960 Kč | 46 807,48 Kč |
| 100 | 891,51840 Kč | 89 151,84 Kč |
| Unit Price without VAT: | 1 233,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 492,94640 Kč |


