
095-902-459-003 | |
|---|---|
DigiKey Part Number | ARF2553-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-459-003 |
Description | COAX CABLE SMA TO SMP 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 3.000" (76.20mm) |
Part Status Active | Cable Type TFlex-405 |
Style SMA to SMP | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMP Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,29000 Kč | 1 184,29 Kč |
| 10 | 1 006,58100 Kč | 10 065,81 Kč |
| 25 | 943,59120 Kč | 23 589,78 Kč |
| 50 | 898,59680 Kč | 44 929,84 Kč |
| 100 | 855,75880 Kč | 85 575,88 Kč |
| 250 | 808,16096 Kč | 202 040,24 Kč |
| Unit Price without VAT: | 1 184,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 432,99090 Kč |


