
095-902-451M100 | |
|---|---|
DigiKey Part Number | 095-902-451M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-451M100 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA TFlex-405 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 061,79000 Kč | 2 061,79 Kč |
| 10 | 1 752,68200 Kč | 17 526,82 Kč |
| 25 | 1 643,03480 Kč | 41 075,87 Kč |
| 50 | 1 564,69960 Kč | 78 234,98 Kč |
| 100 | 1 490,12940 Kč | 149 012,94 Kč |
| Unit Price without VAT: | 2 061,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 494,76590 Kč |

