


095-902-451M025 | |
|---|---|
DigiKey Part Number | ARF2430-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-451M025 |
Description | COAX CBL SMA TO SMA 9.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA TFlex-405 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,68000 Kč | 1 213,68 Kč |
| 10 | 1 031,67400 Kč | 10 316,74 Kč |
| 25 | 967,10920 Kč | 24 177,73 Kč |
| 50 | 920,98480 Kč | 46 049,24 Kč |
| 100 | 877,07810 Kč | 87 707,81 Kč |
| 250 | 830,20884 Kč | 207 552,21 Kč |
| Unit Price without VAT: | 1 213,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,55280 Kč |

