


095-902-451-024 | |
|---|---|
DigiKey Part Number | ARF2434-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-451-024 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA TFlex-405 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 626,30000 Kč | 1 626,30 Kč |
| 10 | 1 382,38200 Kč | 13 823,82 Kč |
| 25 | 1 295,87880 Kč | 32 396,97 Kč |
| 50 | 1 234,09440 Kč | 61 704,72 Kč |
| 100 | 1 175,26230 Kč | 117 526,23 Kč |
| Unit Price without VAT: | 1 626,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 967,82300 Kč |


